Phoenix Contact, 2m Cat5e, Blue M12 to Female RJ45 Male, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-8540
Mfr. Part No.:
1406603
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Gender

Female

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Sheath Colour

Blue

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact CAT5e rated shielded Ethernet cable, with M12 flush-type socket, push-pull plastic housing RJ45 plug/IP67. Made of PUR in water blue color.

IP67 protection on RJ
Rated for more than 100 insertion/ withdrawal cycles
V2 flammability rating as per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy