Phoenix Contact, 2m Cat5e, Green RJ45 to Male RJ45 Female, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-8803
Mfr. Part No.:
1416233
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

LAN Category

Cat5e

Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Female

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Green

IP Rating

IP20, IP67

COO (Country of Origin):
PL
The Phoenix Contact shielded 4 position PROFINET network cable is CAT5e rated with consists of RJ45/IP20 socket module for free net system and plastic push-pull RJ45/IP67 plug.

IP 20 protection
V0 flammability rating as per UL94
Rated for 1000+ insertion/withdrawal cycles
Number of bending cycles 3000000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy