Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Black, 2 m, Shielded Screened, Cat5 Cable, PEX
- RS Stock No.:
- 255-8544
- Mfr. Part No.:
- 1407342
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€73.00
(exc. VAT)
€89.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.00 |
*price indicative
- RS Stock No.:
- 255-8544
- Mfr. Part No.:
- 1407342
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101, EN 50155 | |
| Fire Behaviour | UL 94 V-0 | |
| Outside Diameter | 6.6mm | |
| Number of Strands | 4 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Conductor Material | Copper | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101, EN 50155 | ||
Fire Behaviour UL 94 V-0 | ||
Outside Diameter 6.6mm | ||
Number of Strands 4 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Conductor Material Copper | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable PROFINET CAT5 (100 Mbps) rated with straight plug M12 SPEEDCON/IP65 on both ends is 2 m long and available in black color for railway applications.
Halogen-free according to EN 50267-2-1
IP 65 protection
100 mbps data transmission
V0 flammability rating according to UL 94
Flame resistance in accordance with ISO 6722-1 5.22 (UN ECE-R 118.01)
Rated for more than 100 insertion/ withdrawal cycles
Related links
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, PEX
- Phoenix Contact NBC Cat5 Ethernet Cable 2 m Cat5 Cable, PEX
- Phoenix Contact NBC Cat5 Ethernet Cable 5 m Cat5 Cable, PEX
- Phoenix Contact NBC Cat5 Ethernet Cable 10 m Cat5 Cable, PEX
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
