Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Black, 5 m, Shielded Screened, Cat5 Cable, PEX
- RS Stock No.:
- 255-8511
- Mfr. Part No.:
- 1402764
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€61.16
(exc. VAT)
€75.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.16 |
*price indicative
- RS Stock No.:
- 255-8511
- Mfr. Part No.:
- 1402764
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Fire Behaviour | ISO 6722-1 5.22 (UN ECE-R 118.01) | |
| Voltage | 300V | |
| Conductor Material | Silver Plated Copper | |
| Outside Diameter | 6.6mm | |
| Number of Cores | 4 | |
| Number of Strands | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Fire Behaviour ISO 6722-1 5.22 (UN ECE-R 118.01) | ||
Voltage 300V | ||
Conductor Material Silver Plated Copper | ||
Outside Diameter 6.6mm | ||
Number of Cores 4 | ||
Number of Strands 4 | ||
Cross Sectional Area 0.34mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact network cable has flush-type female connector. It is rated for more than 100 Insertion/withdrawal cycles.
Sealed on the cable side for optimum tightness of seal
Cable designs for all common networks and fieldbuses
For high transmission safety, shield connection to the housing with optional EMC nut
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, PEX
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, PEX
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Profinet Outdoor (93X), PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m PEX
