Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Blue, 10 m, Shielded Screened, Cat5 Cable, PUR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8570
Mfr. Part No.:
1407375
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Fire Behaviour

UL VW1

Standards/Approvals

IEC 61076-2-101

Cross Sectional Area

0.14mm²

Outside Diameter

6.4mm

Voltage

48V ac, 60V ac

Number of Cores

4

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight plug M12/IP67 and push pull black RJ45/IP67, it is 10 m long and available in water blue color.

IP67 protection

100 mbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to UL VW1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy