Phoenix Contact NBC, 10 m Cat5 Ethernet Cable, Blue, Shielded 4 Screened Polyurethane Sheath

Subtotal (1 unit)*

€65.68

(exc. VAT)

€80.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.68

*price indicative

RS Stock No.:
255-8576
Mfr. Part No.:
1407383
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat5

Cable Length

10m

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 61076-2-101

Core Strands

7

Fire Behaviour

UL VW1

Number of Cores

4

Cross Sectional Area

0.14 mm²

Voltage

48, 60V ac

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight plug M12/IP67 and free conductor end, it is 10 m long and available in water blue color.

IP67 protection

100 mbps data transmission

Rated for more than 100 insertion/ withdrawal cycles

Flame resistance acc. to UL VW1

Halogen-free according to IEC 60754-1

Related links