Phoenix Contact NBC Cat5 Ethernet Cable 8 Core, Blue, 10 m, Shielded Screened, Cat5 Cable, Polyurethane
- RS Stock No.:
- 255-8622
- Mfr. Part No.:
- 1407446
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€107.03
(exc. VAT)
€131.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.03 |
*price indicative
- RS Stock No.:
- 255-8622
- Mfr. Part No.:
- 1407446
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC, UL, cUL, IEC 61076-2-101 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 0.14 mm² | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC, UL, cUL, IEC 61076-2-101 | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 0.14 mm² | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with plug RJ45/IP20 straight plug M12/IP67, it is 10 m long and available in water blue color.
IP 20/67 protection
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Related links
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
