Phoenix Contact NBC Cat5 Ethernet Cable 8 Core, Blue, 5 m, Shielded Screened, Ethernet Cable, PUR

Subtotal (1 unit)*

€72.64

(exc. VAT)

€89.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.64

*price indicative

RS Stock No.:
255-8718
Mfr. Part No.:
1408954
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Sub Type

Ethernet Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC Approval ID: B.00385/20, EAC Approval ID: 19060508

Fire Behaviour

Flammability rating according to UL 94 V2

Cross Sectional Area

26AWG

Voltage

48V

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

Number of Cores

8

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable with straight RJ45 / IP67 connectors at both ends. it has 8 position and is 5 m long and available in water blue color.

IP67 protection

V2 flammability rating as per UL94

Rated for 750+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy