Phoenix Contact NBC Cat6a Ethernet Cable 8 Core, Blue, 10 m, Shielded Screened, Cat6a Cable, PUR
- RS Stock No.:
- 255-8641
- Mfr. Part No.:
- 1407470
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€119.66
(exc. VAT)
€147.18
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.66 |
*price indicative
- RS Stock No.:
- 255-8641
- Mfr. Part No.:
- 1407470
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat6a Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Halogen Free IEC 60754-1 | |
| Standards/Approvals | IEC 61076-2-109 | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Voltage | 100V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat6a Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Halogen Free IEC 60754-1 | ||
Standards/Approvals IEC 61076-2-109 | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Voltage 100V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded Ethernet network cable has 8 positions and is CC-link IE CAT6A (10 Gbps) rated with straight plug M12/IP67 and free cable end, it is 10 m long and available in water blue color.
IP67 protection
10 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Related links
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 1 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 5 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 2 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 2 m Cat6a Cable
- Phoenix Contact NBC Cat6a Ethernet Cable 2 Core 10 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 2 Core 2 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 2 Core 5 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 5 m Polyurethane
