Phoenix Contact NBC Cat6a Ethernet Cable 8 Core, Blue, 2 m, Shielded Screened, Cat6a Cable, PUR
- RS Stock No.:
- 255-8643
- Mfr. Part No.:
- 1407476
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8643
- Mfr. Part No.:
- 1407476
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 61076-2-109 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Voltage | 60V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 61076-2-109 | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Voltage 60V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded Ethernet network cable has 8 positions and is CC-link IE CAT6A (10 Gbps) rated with straight plug M12/IP67 and metal push pull RJ45/ IP67, it is 2 m long and available in water blue color.
IP67 protection
10 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Related links
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 2 m Cat6a Cable
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 1 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 5 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 10 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 2 Core 2 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 2 Core 10 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 2 Core 5 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 2 m Polyurethane
