Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, Cat5 Cable PVC
- RS Stock No.:
- 255-8654
- Mfr. Part No.:
- 1407496
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€34.31
(exc. VAT)
€42.20
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.31 |
*price indicative
- RS Stock No.:
- 255-8654
- Mfr. Part No.:
- 1407496
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Conductor Material | Tin Plated Copper | |
| Outside Diameter | 6.5mm | |
| Voltage | 60V | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Conductor Material Tin Plated Copper | ||
Outside Diameter 6.5mm | ||
Voltage 60V | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with straight plug M12/IP67 and free cable end, it is 2 m long and available in green color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
Related links
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC-M Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5e Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
