Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 1 m, Shielded Screened, Cat5 Cable PVC
- RS Stock No.:
- 255-8658
- Mfr. Part No.:
- 1407508
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8658
- Mfr. Part No.:
- 1407508
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tin Plated Copper | |
| Voltage | 48, 60V ac | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals IEC 61076-2-101 | ||
Outside Diameter 6.5mm | ||
Conductor Material Tin Plated Copper | ||
Voltage 48, 60V ac | ||
Number of Cores 4 | ||
Cross Sectional Area 4 x 0.34 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with straight plug M12/IP67 and right angled RJ45/IP20 connectors, it is 1 m long and available in green color.
IP 20/67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
Related links
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC-M Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact 0-93B/R4AC 5 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride Sheath
