Phoenix Contact NBC, 2 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8673
- Mfr. Part No.:
- 1407529
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.73
(exc. VAT)
€46.41
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.73 |
*price indicative
- RS Stock No.:
- 255-8673
- Mfr. Part No.:
- 1407529
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | M12 Standards/specifications IEC 61076-2-101 | |
| Core Strands | 7 | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Voltage | 600 V | |
| Conductor Material | Tin Plated Copper | |
| Outside Diameter | 6.5 mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals M12 Standards/specifications IEC 61076-2-101 | ||
Core Strands 7 | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Voltage 600 V | ||
Conductor Material Tin Plated Copper | ||
Outside Diameter 6.5 mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with free cable end and straight plug M12/IP67 connector, it is 2 m long and available in green color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
Related links
- Phoenix Contact Green M12 to Female Unterminated Terminated
- Phoenix Contact Green M12 to Male Unterminated Terminated
- Phoenix Contact Green M8 to Male Unterminated Terminated
- Phoenix Contact Green M12 to Male Unterminated Male Terminated
- Phoenix Contact Blue M12 to Female Unterminated Terminated
- Phoenix Contact Green M12 to Male RJ45 Male Terminated
- Phoenix Contact Green M12 to Female RJ45 Terminated
- Phoenix Contact Green M12 to Female RJ45 Male Terminated
