Phoenix Contact, 2m Cat5, Blue RJ45 to Male Unterminated, Shielded Shielded, Terminated
- RS Stock No.:
- 255-8763
- Mfr. Part No.:
- 1412765
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8763
- Mfr. Part No.:
- 1412765
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| LAN Category | Cat5 | |
| Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | Unterminated | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Blue | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
LAN Category Cat5 | ||
Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 2 Unterminated | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Blue | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions it is flexible cable conduit capable with plastic push-pull RJ45/IP67 and free cable end. it is 2 m long and available in sea blue color.
IP 20 protection
V2 flammability rating as per UL94
Rated for 200+ insertion/withdrawal cycles
V2 flammability rating as per UL94
Rated for 200+ insertion/withdrawal cycles
Related links
- Phoenix Contact Blue M12 to Female RJ45 Terminated
- Phoenix Contact Blue M12 to Male RJ45 Male Terminated
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- Phoenix Contact Green RJ45 to Male RJ45 Female Terminated
- Phoenix ContactVS Blue RJ45 to Male RJ45 Male Terminated Polyurethane Sheath
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- Phoenix ContactNBC-M12MSD/10 Green M12 to Female RJ45 Male Terminated PVC Sheath
- Phoenix Contact Blue M12 to Female RJ45 Terminated
