Phoenix Contact VS, 5 m Cat5e Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8779
- Mfr. Part No.:
- 1416138
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€91.81
(exc. VAT)
€112.93
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.81 |
*price indicative
- RS Stock No.:
- 255-8779
- Mfr. Part No.:
- 1416138
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Core Strands | 7 | |
| Outside Diameter | 6.5 mm | |
| Conductor Material | Tin Plated Copper | |
| Cross Sectional Area | 22 AWG | |
| Voltage | 600 V | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Core Strands 7 | ||
Outside Diameter 6.5 mm | ||
Conductor Material Tin Plated Copper | ||
Cross Sectional Area 22 AWG | ||
Voltage 600 V | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded 4 position PROFINET network cable is CAT5e rated with metal push pull RJ45/IP67 and grey RJ45/IP20 connectors. it is 5 m long and available in Green color.
IP 67/20 protection
V0 flammability rating as per UL94
Rated for 250+ insertion/withdrawal cycles
Related links
- Phoenix Contact Green RJ45 to Male RJ45 Male Terminated
- Phoenix Contact Green M12 to Female RJ45 Male Terminated
- Phoenix Contact Green RJ45 to Male Unterminated Terminated
- Phoenix Contact Blue RJ45 to Male RJ45 Male Terminated
- Phoenix Contact Blue RJ45 to Male Unterminated Terminated
- MolexBrad Micro-Change Green RJ45 to Male RJ45 Male Terminated TPU Sheath
- F Lutze Ltd Green RJ45 to Male RJ45 Male Terminated Polyurethane Sheath
- MolexBrad Micro-Change Green M12 to Male RJ45 Male Terminated TPU Sheath
