Molex Brad Micro-Change Ethernet Cable, 5 mm, Screened, Double-Ended Cordset, Green, TPU

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€60.82

(exc. VAT)

€74.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€60.82-
10 - 99€57.205%
100 +€55.788%

*price indicative

RS Stock No.:
323-618
Distrelec Article No.:
303-81-644
Mfr. Part No.:
1201088454
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

Brad Micro-Change

Cable Length

5mm

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Sub Type

Double-Ended Cordset

Screened/Unscreened

Screened

Jacket Material

TPU

Jacket Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Low Halogen

Standards/Approvals

IEC-62474, RoHS

Conductor Material

Copper Alloy, Phosphor Bronze

Cross Sectional Area

22AWG

Voltage

42Vrms

COO (Country of Origin):
IT
The Molex Circular Industrial Cordset Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset features 4 poles, D-Coded, with a male (straight) to male RJ-45 (straight) configuration. It is made with 24 AWG teal shielded TPU Cat5e cable and has a 5.0m length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy