Phoenix Contact VS Cat5e Ethernet Cable 1 Core, Green, 5 m, Shielded Screened, PUR
- RS Stock No.:
- 255-8797
- Mfr. Part No.:
- 1416212
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€77.65
(exc. VAT)
€95.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.65 |
*price indicative
- RS Stock No.:
- 255-8797
- Mfr. Part No.:
- 1416212
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Fire Behaviour | Flammability rating according to UL | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 1 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Fire Behaviour Flammability rating according to UL | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
Number of Cores 1 | ||
Voltage 600V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded PROFINET network cable has 4 positions and is CAT5e rated with metal push-pull RJ45/IP20 plug and M12 flush-type socket, rear/screw mounting with M16 thread. it is 2 m long and available in green color.
IP 20 protection
V0 flammability rating as per UL94
Rated for 1000+ insertion/withdrawal cycles
Number of bending cycles 3000000
Related links
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 2 m Ethernet Cable, Polyurethane
- TE Connectivity TAD14845101-002 Cat5e Ethernet Cable 4 Core 1 m Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 5 m, Shielded Screened PVC
