Phoenix Contact VS Cat5e Ethernet Cable, Green, 2 m, Shielded Screened, PVC
- RS Stock No.:
- 255-8782
- Mfr. Part No.:
- 1416158
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€73.91
(exc. VAT)
€90.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.91 |
*price indicative
- RS Stock No.:
- 255-8782
- Mfr. Part No.:
- 1416158
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Voltage | 600V | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 22AWG | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Voltage 600V | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 22AWG | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded 4 position PROFINET network cable is CAT5e rated with grey RJ45/IP20 and M12 flush-type socket, rear wall/screw mounting with M16 thread. it is 2 m long and available in Green color.
IP 67/20 protection
V0 flammability rating as per UL94
Rated for 100+ insertion/withdrawal cycles
Related links
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 5 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 2 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 2 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m, Shielded Screened PVC
