Phoenix Contact VS Cat5e Ethernet Cable, Green, 5 m, Shielded Screened, PVC
- RS Stock No.:
- 255-8786
- Mfr. Part No.:
- 1416171
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€101.59
(exc. VAT)
€124.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €101.59 |
*price indicative
- RS Stock No.:
- 255-8786
- Mfr. Part No.:
- 1416171
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Fire Behaviour | Flammability rating according to UL | |
| Voltage | 600V | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
Fire Behaviour Flammability rating according to UL | ||
Voltage 600V | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded 4 position PROFINET network cable is CAT5e rated with plastic push-pull RJ45/IP67 connectors on both end. it is 5 m long and available in Green color.
IP67 protection
V0 flammability rating as per UL94
Rated for 250+ insertion/withdrawal cycles
Related links
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 2 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 1 Core 5 m Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 m Cat5 Cable PVC
