Phoenix Contact VS Cat5e Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, PUR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8792
Mfr. Part No.:
1416192
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC Approval ID: 19060508

Fire Behaviour

UL 94 V-0

Voltage

600V

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

Number of Cores

4

Cross Sectional Area

22AWG

COO (Country of Origin):
PL
The Phoenix Contact shielded 4 position PROFINET network cable is CAT5e rated with consists of metal push-pull RJ45/IP67 plug and RJ45/IP20 plug.

IP 20 protection

V0 flammability rating as per UL94

Rated for 1000+ insertion/withdrawal cycles

Number of bending cycles 3000000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy