Siemens 6XV Cat5 Ethernet Cable, 1 m, Shielded Shielded, Green PVC
- RS Stock No.:
- 256-0941
- Mfr. Part No.:
- 6XV18502LH10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€61.81
(exc. VAT)
€76.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.81 |
*price indicative
- RS Stock No.:
- 256-0941
- Mfr. Part No.:
- 6XV18502LH10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | 6XV | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame Resistant | |
| Number of Cores | 4 | |
| Voltage | 80V | |
| Conductor Material | Copper | |
| Outside Diameter | 980μm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series 6XV | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Fire Behaviour Flame Resistant | ||
Number of Cores 4 | ||
Voltage 80V | ||
Conductor Material Copper | ||
Outside Diameter 980μm | ||
- COO (Country of Origin):
- DE
The Siemens Industrial Ethernet TP cord pre-assembled cable with 1x RJ45 and 1x 15-pol. ITP-Stecker connector.
Easy connection of terminal devices to the IE FC cabling system
Overlapped aluminium-clad foil
Wire insulation - polyethylene (PE)
Related links
- Siemens 6XV Cat5 Ethernet Cable Shielded, Green PVC
- Siemens 6XV Cat5 Ethernet Cable Shielded, Green PVC
- Siemens 6XV Cat5 Ethernet Cable 20 m Polyurethane
- Siemens 6XV Cat5 Ethernet Cable 4 Core 1 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 20 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 6 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 10 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 2 m, Shielded PVC
