StarTech.com NLAQ Cat6a Ethernet Cable, 10 m, Shielded Screened, Aqua Low Smoke Zero Halogen

Subtotal (1 unit)*

€19.64

(exc. VAT)

€24.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.64

*price indicative

RS Stock No.:
256-6942
Mfr. Part No.:
NLAQ-10M-CAT6A-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

NLAQ

LAN Category

Cat6a

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Aqua

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

CE, RoHS Compliant

Size of Strands

27AWG

Outside Diameter

5.70mm

Conductor Material

Copper

Number of Cores

4

COO (Country of Origin):
CN

StarTech NLAQ Series Ethernet Cable, 10m Cable Length, Aqua - NLAQ-10M-CAT6A-PATCH


This ethernet cable provides screened Category 6a connectivity for high-speed local networks. It is intended for installations requiring 10GbE throughput and PoE++ power delivery in environments where reduced smoke and toxic emissions are necessary. The cord uses stranded copper conductors and a flame-retardant LSZH outer sheath to ensure continuity and safer operation in confined or poorly ventilated spaces.

Features and Benefits:


• 10Gbps throughput supports high-bandwidth network traffic
• 500MHz frequency range reduces signal degradation
• 27AWG stranded copper reduces resistance and improves conductivity
• S/FTP construction provides enhanced EMI protection
• 100W PoE++ capability powers edge devices directly

Applications


• Suitable for connecting 10GBASE-T switches and NAS
• Used with PoE access points and IP cameras
• Ideal for confined environments requiring low-smoke jackets
• Can be used for SFP module uplinks and switch interconnects

What conductor and strand configuration does it use?


It uses stranded Pure bare copper conductors in 27AWG size arranged as four twisted pairs.

How is electromagnetic interference mitigated in this cable?


Each pair is wrapped in aluminium-mylar foil with an overall tinned-copper braid to provide S/FTP screening.

What connector plating and design features support signal integrity?


The RJ45 plugs are gold‑plated with a snagless design and integrated strain reliefs to maintain contact precision.

What operating temperatures are supported?


It is rated for operation between 0°C and +50°C.

How is product verification performed?


Individual cords are tested with a Fluke DSX2-8000 CableAnalyser and ETL verified to meet Cat6a performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy