StarTech.com NLAQ Cat6a Ethernet Cable, 2 m, Shielded Screened, Aqua Low Smoke Zero Halogen

Subtotal (1 unit)*

€15.97

(exc. VAT)

€19.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.97

*price indicative

RS Stock No.:
256-6945
Mfr. Part No.:
NLAQ-2M-CAT6A-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

NLAQ

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Aqua

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Standards/Approvals

CE, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Material

Stranded Copper

Outside Diameter

5.70mm

Number of Cores

4

Size of Strands

27AWG

COO (Country of Origin):
CN

StarTech NLAQ Series Ethernet Cable, 2m Cable Length, Aqua Jacket - NLAQ-2M-CAT6A-PATCH


This ethernet cable provides shielded, high-speed connectivity for 10GBASE-T networks and PoE++ deployments. It uses four pairs of stranded copper conductors and a Low Smoke Zero Halogen jacket to allow installations in confined or poorly ventilated spaces. The cable is suitable for connections between networking devices, switches and PoE equipment where screened transmission and reduced electromagnetic interference are required.

Features and Benefits:


• 10Gbps throughput supporting high-bandwidth traffic
• 500MHz frequency range for improved signal integrity
• 27AWG stranded copper for consistent conductivity
• S/FTP shielding minimises electromagnetic interference
• 100W PoE++ capacity powers demanding devices

Applications


• Suitable for connecting 10G switches and NAS
• Used with PoE access points and IP cameras
• Ideal for routed installs in enclosed environments
• Can be used with SFP modules and network appliances

What connector plating is used for the cable?


The RJ45 plugs are plated with 50-micro gold for precise mating and reduced wear.

How is pair shielding implemented in the conductor construction?


Each twisted pair is wrapped in aluminium-mylar foil with an overall tinned copper braid for S/FTP screening.

What temperature range supports normal operation?


The cable operates between 0°C and 50°C for standard deployment conditions.

How has the cable’s Cat6a performance been validated?


Each unit is individually tested with a Fluke DSX2-8000 CableAnalyser and ETL verified to meet Cat6a specifications.

What safety characteristic reduces toxic emissions during combustion?


The jacket is Low Smoke Zero Halogen so it emits lower smoke and halogenated gases when exposed to fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy