StarTech.com NLBL Cat6a Ethernet Cable, 1.5 m, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 256-6963
- Mfr. Part No.:
- NLBL-150-CAT6A-PATCH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
In Stock
- 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.63 |
*price indicative
- RS Stock No.:
- 256-6963
- Mfr. Part No.:
- NLBL-150-CAT6A-PATCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLBL | |
| LAN Category | Cat6a | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Conductor Material | Stranded Copper | |
| Size of Strands | 27AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 5.70mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLBL | ||
LAN Category Cat6a | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Conductor Material Stranded Copper | ||
Size of Strands 27AWG | ||
Number of Cores 4 | ||
Outside Diameter 5.70mm | ||
- COO (Country of Origin):
- CN
StarTech NLBL Series Ethernet Cable, 1.5m Cable Length, 27AWG Wire Gauge - NLBL-150-CAT6A-PATCH
This ethernet cable provides a screened Cat6a connection for high-speed local networks. It is intended for installations where reduced smoke and toxic emissions are required and where shielding against electromagnetic interference is necessary. The lead supports 10GBASE-T throughput and delivers power to PoE++ devices while remaining suitable for routed installations in confined or poorly ventilated spaces.
Features and Benefits:
• 10Gbps data rate supports high-bandwidth transfers
• 500MHz bandwidth reduces signal degradation
• 100W PoE++ delivery powers high-demand devices
• S/FTP construction improves EMI immunity
• 27AWG stranded copper lowers electrical resistance
• 500MHz bandwidth reduces signal degradation
• 100W PoE++ delivery powers high-demand devices
• S/FTP construction improves EMI immunity
• 27AWG stranded copper lowers electrical resistance
Applications
• Suitable for connecting 10G switches and NAS
• Used with PoE access points and IP cameras
• Ideal for installations in enclosed passenger environments
• Can be used for industrial screened network runs
• Used for patching to SFP modules and switches
• Used with PoE access points and IP cameras
• Ideal for installations in enclosed passenger environments
• Can be used for industrial screened network runs
• Used for patching to SFP modules and switches
What conductor and shielding arrangement does it use?
It uses four stranded copper pairs with aluminium-mylar foil around each pair Plus an overall braid for S/FTP shielding.
What jacket material and fire behaviour are specified?
The outer sheath is Low Smoke Zero Halogen (LSZH), designed to emit minimal smoke and toxic gases if ignited.
What connector plating and mechanical protection are fitted?
Both RJ-45 terminations have 50-micro gold-plated contacts and snagless strain-relief boots.
How is quality and performance verified?
Each cable is individually tested with a Fluke DSX2-8000 CableAnalyser and ETL verified for Cat6a performance.
Related links
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
