StarTech.com NLBL Cat6a Ethernet Cable, 1 m, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 256-6964
- Mfr. Part No.:
- NLBL-1M-CAT6A-PATCH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€13.07
(exc. VAT)
€16.08
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.07 |
*price indicative
- RS Stock No.:
- 256-6964
- Mfr. Part No.:
- NLBL-1M-CAT6A-PATCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLBL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Size of Strands | 27AWG | |
| Outside Diameter | 5.70mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLBL | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Size of Strands 27AWG | ||
Outside Diameter 5.70mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLBL Series Ethernet Cable, 1m Cable Length, 27AWG Conductor Size - NLBL-1M-CAT6A-PATCH
This ethernet cable provides screened Cat6a connectivity for high-speed networks, combining foiled and braided pair shielding with stranded copper conductors. It is intended for 10GBASE-T environments where reduced electromagnetic interference and restricted-smoke materials are required. The flexible blue LSZH jacket permits routing in confined or poorly ventilated spaces while supporting power delivery to PoE++ devices.
Features and Benefits:
• 10Gbps throughput supports high-bandwidth network traffic
• 500MHz bandwidth reduces signal degradation at high frequency
• 27AWG stranded copper lowers resistance and improves conductivity
• S/FTP construction offers enhanced EMI protection for installations
• 100W PoE++ capability supplies power to connected devices
• 500MHz bandwidth reduces signal degradation at high frequency
• 27AWG stranded copper lowers resistance and improves conductivity
• S/FTP construction offers enhanced EMI protection for installations
• 100W PoE++ capability supplies power to connected devices
Applications
• Suitable for connecting 10G switches and NAS devices
• Used with PoE access points and IP surveillance cameras
• Ideal for routing in enclosed or poorly ventilated spaces
• Can be used for connecting SFP modules and network appliances
• Used in edge and on-premises deployment wiring runs
• Used with PoE access points and IP surveillance cameras
• Ideal for routing in enclosed or poorly ventilated spaces
• Can be used for connecting SFP modules and network appliances
• Used in edge and on-premises deployment wiring runs
What connector plating is used to maintain contact quality?
Connectors are plated with 50-micro gold to ensure consistent electrical contact and reduced wear.
How is each cable validated for performance?
Each cable is tested with a Fluke DSX2-8000 CableAnalyser and ETL verified for Cat6a performance.
What temperature range is suitable for normal operation?
The cable operates between 0°C and 50°C for standard use environments.
What materials make up the cable shield and jacket?
Pair shields use aluminium-mylar foil with a braided tinned copper layer and the outer jacket is Low Smoke Zero Halogen.
Which standards approvals does it meet?
It carries CE marking and conforms to RoHS requirements.
Related links
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
