StarTech.com NLWH Cat6a Ethernet Cable, 1.5 m, Shielded Screened, White Low Smoke Zero Halogen

Subtotal (1 unit)*

€14.59

(exc. VAT)

€17.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.59

*price indicative

RS Stock No.:
256-6972
Mfr. Part No.:
NLWH-150-CAT6A-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

NLWH

Product Type

Ethernet Cable

Cable Length

1.5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

IEEE 802.3bt, ANSI/TIA-568.2-D

Size of Strands

27AWG

Outside Diameter

5.70mm

Conductor Material

Stranded Copper

Number of Cores

4

COO (Country of Origin):
CN

StarTech NLWH Series Ethernet Cable, 1.5m Cable Length, White Jacket - NLWH-150-CAT6A-PATCH


This Ethernet cable provides screened Cat6a connectivity for high-speed 10GBASE-T networks and powered devices. It combines four foiled and braided pairs with stranded copper conductors and a low smoke zero halogen jacket to enable deployment in enclosed or poorly ventilated spaces. The cord is suitable for links between switches, storage and PoE devices while meeting key industry wiring standards.

Features and Benefits:


• 10 Gbps throughput supports high-bandwidth data transfer
• 500MHz frequency improves signal fidelity and margin
• 100W PoE++ capability supplies power to demanding devices
• 27 AWG stranded copper reduces resistance and maintains conductivity
• S/FTP screening minimises EMI for stable transmission

Applications


• Suitable for connecting 10 G switches and NAS devices
• Used with PoE access points and high-power cameras
• Ideal for edge and on‑premises networking installations
• Can be used in transport or industrial enclosed spaces
• Used for routing through tight or confined cable runs

What materials provide EMI protection in the cable?


Each twisted pair is wrapped in aluminium-mylar foil with an overall braided shield to reduce electromagnetic interference.

How are the connectors finished to maintain contact quality?


The RJ45 plugs are plated with 50 microinches of gold to ensure consistent mating and lower contact wear.

What environmental operating range is supported?


The cable functions between 0°C and 50°C and can be stored between -20°C and 60°C.

How is performance verification conducted for each unit?


Individual cables are tested using a Fluke DSX2-8000 CableAnalyser and ETL verified to confirm Cat6a parameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy