StarTech.com NLWH Cat6a Ethernet Cable, 7 m, Shielded Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 256-6980
- Mfr. Part No.:
- NLWH-7M-CAT6A-PATCH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€44.65
(exc. VAT)
€54.92
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.65 |
*price indicative
- RS Stock No.:
- 256-6980
- Mfr. Part No.:
- NLWH-7M-CAT6A-PATCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLWH | |
| Cable Length | 7m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Size of Strands | 27AWG | |
| Outside Diameter | 5.70mm | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLWH | ||
Cable Length 7m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Size of Strands 27AWG | ||
Outside Diameter 5.70mm | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 7m Cable Length, white - NLWH-7M-CAT6A-PATCH
This Ethernet cable provides a screened Cat6a connection for high-speed networks and PoE applications. It is designed for deployments requiring controlled emissions and reduced toxic fumes, operating within typical indoor temperature ranges. The cord links network devices with performance suitable for 10GBASE‑T environments while maintaining compliance with relevant European standards.
Features and Benefits:
• 10 Gbps throughput enables high-bandwidth data transfer
• 500MHz bandwidth reduces near-end crosstalk and return loss
• 27 AWG stranded copper lowers resistance for consistent conductivity
• Shielded S/FTP construction provides enhanced EMI protection
• Supports 100W PoE++ to power connected devices
• 500MHz bandwidth reduces near-end crosstalk and return loss
• 27 AWG stranded copper lowers resistance for consistent conductivity
• Shielded S/FTP construction provides enhanced EMI protection
• Supports 100W PoE++ to power connected devices
Applications
• Suitable for 10 G switches and SFP modules
• Ideal for PoE access points and IP cameras
• Used with NAS storage in low-latency networks
• Can be used in enclosed transport or industrial settings
• Suitable for on-premise edge deployments and patch panels
• Ideal for PoE access points and IP cameras
• Used with NAS storage in low-latency networks
• Can be used in enclosed transport or industrial settings
• Suitable for on-premise edge deployments and patch panels
What conductor and shielding structure does it use?
It uses 27 AWG stranded Pure bare copper conductors with individual aluminium‑mylar foil pair shields and an overall braided shield.
How is the cable jacket specified for safety in confined spaces?
The jacket is Low Smoke Zero Halogen (LSZH) material that emits reduced smoke and toxic gases if combusted.
Which testing and verification processes confirm performance?
Each cable is individually Fluke‑tested with the DSX2‑8000 CableAnalyser and ETL‑verified to Cat6a specifications.
What connector plating and mechanical protection are provided?
The RJ45 plugs are 50 μ gold‑plated and feature a snagless design with strain reliefs to reduce wear.
What environmental operating limits apply during use?
The operating temperature range is 0°C to +50°C and the storage range extends from -20°C to +60°C.
Related links
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
