AXINDUS Cat5 Ethernet Cable, Green, 100 m, Shielded Screened, PVC
- RS Stock No.:
- 259-2375
- Mfr. Part No.:
- PNETA
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€299.00
(exc. VAT)
€367.77
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €299.00 | €2.99 |
*price indicative
- RS Stock No.:
- 259-2375
- Mfr. Part No.:
- PNETA
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant IEC 60332-1 | |
| Standards/Approvals | Conform to RoHS | |
| Cross Sectional Area | 0.32mm² | |
| Conductor Material | Bare Copper | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant IEC 60332-1 | ||
Standards/Approvals Conform to RoHS | ||
Cross Sectional Area 0.32mm² | ||
Conductor Material Bare Copper | ||
Voltage 300V | ||
- COO (Country of Origin):
- IT
The CAE Groupe Profinet cable is designed for data networks in industrial environments using the TCP/IP protocol. The CBUSPN cable meets this requirement. This cable is widely used in drive technology (transport and conveying) and in the
manufacture of machine tools.
Industrial Ethernet Category 5 data transmission cable
Double shielding (aluminium tape + braid) ensures perfect immunity to electromagnetic disturbances.
Related links
- AXINDUS Cat5 Ethernet Cable 100 m, Shielded Screened PVC
- HARTING Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core Yellow Shielded Screened PVC
- HARTING Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
- Alpha Wire Alpha Essentials Coaxial Cable Cat5 Ethernet Cable 100 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
