Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 100 m, Shielded Screened, PVC
- RS Stock No.:
- 255-8817
- Mfr. Part No.:
- 1416389
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€438.15
(exc. VAT)
€538.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €438.15 |
*price indicative
- RS Stock No.:
- 255-8817
- Mfr. Part No.:
- 1416389
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 1581, UL 1685 | |
| Fire Behaviour | UL 1685 | |
| Voltage | 600V | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 4 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 1581, UL 1685 | ||
Fire Behaviour UL 1685 | ||
Voltage 600V | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 4 | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is PROFINET CAT5 and another side is free end.
PE wire insulation material
4 number of position
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core Yellow Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Profinet Cat5 (IEC 11801:2002) PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 500 mm, Shielded Screened PVC
- HARTING Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
