Keysight Technologies Ethernet Cable, 5 m, Black

Subtotal (1 unit)*

€256.00

(exc. VAT)

€314.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€256.00

*price indicative

RS Stock No.:
261-2555
Distrelec Article No.:
301-50-526
Mfr. Part No.:
U2034C
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Ethernet Cable

Cable Length

5m

Jacket Colour

Black

Standards/Approvals

ANSI Z540, ISO 17025

Voltage

20V

COO (Country of Origin):
MY
The Keysight Technologies LAN cable is used for power sensor.

Cable length is 5 meter

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy