Keysight Technologies Ethernet Cable, 30.5 m, Black
- RS Stock No.:
- 261-2557
- Mfr. Part No.:
- U2034E
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€460.00
(exc. VAT)
€565.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.00 |
*price indicative
- RS Stock No.:
- 261-2557
- Mfr. Part No.:
- U2034E
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Ethernet Cable | |
| Cable Length | 30.5m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Black | |
| Standards/Approvals | ANSI Z540, ISO 17025 | |
| Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Ethernet Cable | ||
Cable Length 30.5m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Black | ||
Standards/Approvals ANSI Z540, ISO 17025 | ||
Voltage 20V | ||
- COO (Country of Origin):
- MY
The Keysight Technologies LAN cable is used for power sensor.
Cable length is 30.5 meter
Note
Manufacturers Warranty
Related links
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black 1.85 mm 2.92 mm, N-Type
- Keysight Technologies Ethernet Cable Grey
- Keysight Technologies Ethernet Cable Grey
