Molex CES Cat6 Ethernet Cable, U/UTP, 500 m, Violet
- RS Stock No.:
- 261-3265
- Mfr. Part No.:
- 181740057
- Manufacturer:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€341.33
(exc. VAT)
€419.84
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €341.33 |
| 5 - 9 | €316.04 |
| 10 + | €284.45 |
*price indicative
- RS Stock No.:
- 261-3265
- Mfr. Part No.:
- 181740057
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Ethernet Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Jacket Colour | Violet | |
| Standards/Approvals | EN 50288-5, EN 50173-1 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Ethernet Cable | ||
Cable Length 500m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Jacket Colour Violet | ||
Standards/Approvals EN 50288-5, EN 50173-1 | ||
Number of Cores 4 | ||
Outside Diameter 6.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex Premise Networks PowerCat 6 (C6) 4 pair U/UTP cable has been designed to support high speed data transmission systems such as gigabit Ethernet. The cable is part of the PowerCat 6 range of products that are designed to comply with the category 6 specification. We recommend that the full range of PowerCat 6 products are used is system to maximize cabling performance, providing extended frequency response and enhanced bandwidth.
Enhanced performance 4 pair LS0H cable
Category 6 compliant
Color coded for ease of termination
500 metre and 305 metre reel
RoHS compliant
Related links
- Molex CES Cat6 Ethernet Cable 500 m, Violet
- Molex CES Cat6 Ethernet Cable 305 m, Violet
- Molex CES Cat6 Ethernet Cable 1.5 m, Grey
- Molex CES Cat6 Ethernet Cable 305 m, Blue
- Molex CES Cat6 Ethernet Cable 1.5 m, Green
- Molex CES Cat6 Ethernet Cable 1.5 m, Blue
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 RJ45 Red, U/UTP Low Smoke Zero Halogen
- Molex CES Cat6 Ethernet Cable Grey RJ45 RJ45, U/UTP Low Smoke Zero Halogen
