Molex CES Cat5e Ethernet Cable, 500 mm, Red RJ45 to RJ45, U/UTP Low Smoke Non-Halogen
- RS Stock No.:
- 261-3274
- Mfr. Part No.:
- 181910585
- Manufacturer:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.55
(exc. VAT)
€3.14
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.55 |
| 10 - 24 | €2.29 |
| 25 - 49 | €2.08 |
| 50 - 99 | €1.85 |
| 100 + | €1.62 |
*price indicative
- RS Stock No.:
- 261-3274
- Mfr. Part No.:
- 181910585
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Non-Halogen | |
| Standards/Approvals | ISO/IEC 11801:2002/ Amd 2:2010 Cat 5, EIA 568A or 568B, CSA C2.2, UL-1863, TIA-568.2-D Cat 5E | |
| Hazardous Area Certification | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Non-Halogen | ||
Standards/Approvals ISO/IEC 11801:2002/ Amd 2:2010 Cat 5, EIA 568A or 568B, CSA C2.2, UL-1863, TIA-568.2-D Cat 5E | ||
Hazardous Area Certification No | ||
Voltage 150V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat 5e U/UTP patch cords are key components of PowerCat 5e U/UTP end-to-end solution and are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality four pair 24 AWG stranded copper wire. Available in a range of colors and lengths, PowerCat 5e patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
4 pair 24 AWG stranded copper wire
Pre-terminated with WE8W plugs
Slim clear anti-snag slip on boots
Suitable for EIA 568A or 568B wiring
Related links
- Molex CES Cat5e Ethernet Cable Green RJ45 RJ45, U/UTP Low Smoke Zero Halogen
- Molex CES Cat6 Ethernet Cable Grey RJ45 RJ45, U/UTP Low Smoke Zero Halogen
- Molex CES Cat6 Ethernet Cable RJ45 RJ45 Blue, U/UTP Low Smoke Non-Halogen
- Molex CES Cat6 Ethernet Cable U/UTP Unscreened, Yellow Low Smoke Non-Halogen
- Molex CES Cat6 Ethernet Cable Red RJ45 RJ45, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 5e U/UTP Cat5e Ethernet Cable RJ45 RJ45 Grey, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 RJ45 Red, U/UTP Low Smoke Zero Halogen
- Molex CES Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
