Molex CES PowerCat 5e U/UTP Cat5e Ethernet Cable RJ45 RJ45, 500 mm, Grey, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-3275
- Mfr. Part No.:
- 181910586
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 10 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€2.55
(exc. VAT)
€3.14
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.55 | - |
| 10 - 24 | €2.29 | €2.60 |
| 25 - 49 | €2.08 | €11.75 |
| 50 - 99 | €1.85 | €35.00 |
| 100 + | €1.62 | €93.00 |
*price indicative
- RS Stock No.:
- 261-3275
- Mfr. Part No.:
- 181910586
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Series | PowerCat 5e U/UTP | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | EIA 568A or 568B, UL-1863, TIA-568.2-D Cat 5E, ISO/IEC 11801:2002/ Amd 2:2010, CSA C2.2 | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Series PowerCat 5e U/UTP | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals EIA 568A or 568B, UL-1863, TIA-568.2-D Cat 5E, ISO/IEC 11801:2002/ Amd 2:2010, CSA C2.2 | ||
Voltage 150V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat 5e U/UTP patch cords are key components of PowerCat 5e U/UTP end-to-end solution and are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality four pair 24 AWG stranded copper wire. Available in a range of colors and lengths, PowerCat 5e patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
4 pair 24 AWG stranded copper wire
Pre-terminated with WE8W plugs
Slim clear anti-snag slip on boots
Suitable for EIA 568A or 568B wiring
Related links
- Molex CES PowerCat 5e U/UTP Cat5e Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded PVC
- Molex CES PowerCat 5e U/UTP Cat5e Ethernet Cable Unshielded Unscreened, Blue PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 RJ45 Red, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 5E Cat5e Ethernet Cable RJ45 Male to RJ45 Male Green, Unshielded Low Smoke Zero Halogen
- Molex CES PowerCat 6 Cat6 Ethernet Cable RJ45 RJ45 Green, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 6 U/UTP Patch Cord Cat6 Ethernet Cable RJ45 RJ45 Yellow, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- Molex CES Cat5e Ethernet Cable Green RJ45 RJ45, U/UTP Low Smoke Zero Halogen
