HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 60 m, Purple, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5350
- Mfr. Part No.:
- RJ45C6A-60.0M-S-LS/VI-CCA
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€190.65
(exc. VAT)
€234.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.65 |
*price indicative
- RS Stock No.:
- 261-5350
- Mfr. Part No.:
- RJ45C6A-60.0M-S-LS/VI-CCA
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| Cable Length | 60m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, IEC 61156-6, ISO 11801:2002, IEC 60332-1, BS EN 50173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
Cable Length 60m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, IEC 61156-6, ISO 11801:2002, IEC 60332-1, BS EN 50173 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Ethernet Cable, 60m Length, Terminated - RJ45C6A-60.0M-S-LS/VI-CCA
This Ethernet cable is a Cat6a model designed for high-performance networking tasks. With a length of 60m, it features terminated connections on both ends, ensuring ease of installation. Its construction includes S/FTP shielding, enhancing signal integrity and reducing interference in demanding environments. The striking purple sheath not only provides aesthetic appeal but also aids in organising cables within setups.
Features & Benefits
• Offers Cat6a performance for faster data transmission
• Terminated design simplifies installation in various networks
• S/FTP shielding protects against electromagnetic interference
• Compatible with RJ45 connectors for versatile connectivity
• Outer diameter of 7.5mm for flexible routing options
Applications
• Used for high-speed data transfer in office networks
• Ideal for automation systems requiring reliable connections
• Beneficial in electronics setups needing robust cabling
• Suitable for mechanical systems where signal fidelity is essential
What advantages does S/FTP shielding provide for this Ethernet cable?
S/FTP shielding reduces both crosstalk and electromagnetic interference, ensuring a stable connection even in environments with multiple electronic devices. This is particularly beneficial for maintaining performance in high-speed applications.
How does the length of 60m impact installation flexibility?
Having a 60m length allows for extended reach in larger setups, reducing the need for additional cabling. This not only saves costs but also simplifies installation by enabling direct connections without additional couplers.
What is the significance of using 23 AWG wire for this cable?
The use of 23 AWG wire enhances the cable's performance by supporting higher data rates and providing better signal quality over longer distances. This is particularly crucial in environments where data integrity is vital.
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Cable RJ45 RJ45 Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Cable RJ45 RJ45 Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
