HellermannTyton Connectivity RJ45 Cat6a Cable RJ45 RJ45, 80 m, Violet, F/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

€246.75

(exc. VAT)

€303.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.75

*price indicative

RS Stock No.:
261-5353
Mfr. Part No.:
RJ45C6A-80.0M-S-LS/VI-CCA
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

RJ45

Product Type

Cable

Cable Length

80m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

F/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Violet

Standards/Approvals

IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1, ANSI/TIA/EIA 568-C.2, BS EN 50173

COO (Country of Origin):
GB

HellermannTyton Connectivity RJ45C6A Series Cable, 80m Length, Violet Jacket - RJ45C6A-80.0M-S-LS/VI-CCA


This cable provides high‑speed Ethernet connectivity for structured network installations, designed for environments requiring reduced fire‑hazard emissions. It is a shielded twisted‑pair link terminated with an RJ45 Interface and supplied in an 80m reel, with a violet outer sheath and a low smoke zero halogen jacket suited to indoor routing where minimised toxic fumes are needed.

Features & Benefits


• F/FTP shielding reduces external interference and improves signal integrity
• Meets IEC 61156‑6 frequency performance for Cat6A applications
• Complies with IEC 60332‑1 fire test requirements for flame behaviour
• Aligns with ANSI/TIA/EIA‑568‑C.2 performance expectations for installations

**Applications**


• Suitable for high‑density patch panels in data centres
• Ideal for industrial network segments with EMI concerns
• Used with PoE devices requiring Cat6A bandwidth
• Can be used for backbone links between comms rooms
• Suitable for audio‑visual distribution in commercial buildings

What conductor type does this cable use and how does it affect deployment?


It employs a CCA conductor construction, which offers lower cost and lighter weight compared with solid copper but requires consideration of current‑carrying capacity and connector termination quality.

How does the jacket material influence installation in confined spaces?


The low smoke zero halogen sheath reduces toxic gas and dense smoke during combustion, making it suitable for enclosed or populated areas where evacuation visibility and toxic exposure are concerns.

What does F/FTP shielding mean for cable handling and connector preparation?


F/FTP indicates an overall foil shield Plus individually foiled pairs, necessitating careful earthing and precise foil management during termination to preserve shielding continuity and maintain performance.

Which industry standards referenced inform link design and testing procedures?


The cable’s referenced standards provide the electrical and mechanical criteria for category performance, link topology and flame behaviour that installers should follow when certifying channels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy