HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 2 m, Black, S/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

€7.47

(exc. VAT)

€9.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.47

*price indicative

RS Stock No.:
261-5357
Mfr. Part No.:
RJ45C6ABK-2.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

RJ45

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Standards/Approvals

IEC 60332-1, BS EN 50173, ANSI/TIA/EIA 568-C.2, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2)

COO (Country of Origin):
GB

HellermannTyton Connectivity Ethernet Cable, 2m Length, Terminated - RJ45C6ABK-2.0M


This terminated Ethernet cable offers robust connectivity solutions in a sleek black design. Ideal for high-performance networking, this 2m Cat6a Ethernet cable enhances signal integrity with its S/FTP shielding. Equipped with RJ45 connectors at both ends, it is well-suited for various applications in the automation, electrical, and mechanical sectors.

Features & Benefits


• Compatible with high-speed networks for improved data transmission

• Terminated design simplifies installation and use

• Durable construction ensures long-lasting performance in industrial settings

• Black sheath colour offers a professional aesthetic for any setup

• Dual RJ45 connectors facilitate seamless device connectivity

Applications


• Used with routers and switches for efficient networking

• Suitable for connecting computers to networked devices

• Ideal for installation in offices and industrial environments

• Frequently used in automation systems requiring reliable data transfer

What type of shielding does this cable provide for enhanced performance?


The cable features S/FTP shielding, which effectively guards against external interference, ensuring stable and high-speed data transfer in demanding environments.

How does the length of this cable affect its usage?


At 2m, it provides a suitable length for both home and office settings, allowing flexibility in device placement without compromising performance.

What network speeds can this cable support effectively?


As a Cat6a Ethernet cable, it supports speeds of up to 10 Gbps, making it suitable for high-demand applications such as video streaming and gaming.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy