HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 2 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5382
- Mfr. Part No.:
- RJ45C6AWH-2.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€7.47
(exc. VAT)
€9.19
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.47 |
*price indicative
- RS Stock No.:
- 261-5382
- Mfr. Part No.:
- RJ45C6AWH-2.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1, ANSI/TIA/EIA 568-C.2, IEC 61156-6 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1, ANSI/TIA/EIA 568-C.2, IEC 61156-6 | ||
- COO (Country of Origin):
- GB
HellermanTyton Ethernet Cable, 2m Cable Length, White Jacket - RJ45C6AWH-2.0M
This ethernet cable provides shielded network connectivity for industrial and commercial installations where reduced-hazard materials are required. It is intended for linking networked devices over a short run while maintaining protection against external interference and limiting toxic emissions in the event of a fire. The construction supports deployment in structured cabling systems compliant with recognised wiring standards.
Features & Benefits
• S/FTP shielding reduces crosstalk and external noise for stable links
• Cat6A performance supports high-speed data transmission requirements
• Low Smoke Zero Halogen jacket minimises harmful fumes during combustion
• White outer sheath eases colour-coded installation in enclosures
• Cat6A performance supports high-speed data transmission requirements
• Low Smoke Zero Halogen jacket minimises harmful fumes during combustion
• White outer sheath eases colour-coded installation in enclosures
**Applications**
• Suitable for data cabinets in factory automation environments
• Ideal for connecting control panels to switches in electrical rooms
• Used with instrumentation racks in electronics laboratories
• Can be used for on-site network links within mechanical plant spaces
• Ideal for connecting control panels to switches in electrical rooms
• Used with instrumentation racks in electronics laboratories
• Can be used for on-site network links within mechanical plant spaces
What armour or conductor details affect installation flexibility?
The cable uses individually screened pairs within an overall foil and braid arrangement, offering a balance between mechanical pliability and electromagnetic protection that eases routing in cable trays.
How does the jacket material influence safety procedures on site?
The low smoke zero halogen jacketing reduces corrosive and toxic gas release during combustion, simplifying evacuation planning and post-incident equipment recovery.
Which wiring standards ensure compatibility with structured networks?
It is manufactured to meet internationally recognised cabling standards, ensuring interoperability with typical Cat6A infrastructure components.
Can this cable be used where building regulations require specific tests for flame propagation?
The cable has been tested for single-flame propagation behaviour in line with established international test protocols, making it suitable for installations that reference that classification.
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
