HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Yellow, Unshielded Low Smoke

Subtotal (1 unit)*

€5.32

(exc. VAT)

€6.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.32

*price indicative

RS Stock No.:
261-5412
Mfr. Part No.:
RJ45NGB-2.0MYL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

Category 6

Cable Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Standards/Approvals

ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 60332-1, IEC 61156-6

COO (Country of Origin):
GB

HellermannTyton Connectivity Category 6 Series Ethernet Cable, 2m Cable Length, Yellow Jacket - RJ45NGB-2.0MYL


This ethernet cable is a Cat6 male-to-male network lead designed to connect equipment within structured cabling environments. It provides a reliable link between RJ45 ports for data distribution and network patching in installations where reduced-harm smoke characteristics are required. The cable is supplied in a yellow jacket and is intended for intra-building use where Category6 performance is appropriate.

Features and Benefits:


• Meets ISO11801:2002 standards for structured cabling performance
• Complies with ANSI/TIA-568-C.2 for Cat6 channel requirements
• Unshielded construction reduces installation complexity
• Low Smoke Zero Halogen jacket limits toxic fumes during combustion
• RJ45 terminations deliver straightforward plug-and-play connectivity
• IEC61156-6 compliance ensures consistency across multi-vendor systems

Applications


• Suitable for connecting switches to patch panels in comms rooms
• Ideal for horizontal cabling runs in office floor installations
• Used with network devices requiring Cat6 performance levels
• Can be used for short inter-rack patching in cabinet setups
• Suitable for environments needing LSZH materials for safety policies

What environmental behaviour does the cable jacket exhibit in fire scenarios?


The jacket material is Low Smoke Zero Halogen, which produces less smoke and avoids halogen-based acidic gases when exposed to flame.

Which connector interfaces are present on this lead?


It has RJ45 terminations at both ends configured as male plugs for standard Ethernet sockets.

How long is the supplied cable and what is its intended span?


The supplied length is 2 m, intended for short patching tasks such as desk-to-switch or switch-to-panel connections.

Is the cable screened for use in electrically noisy areas?


The construction is unshielded, so it is suited to environments where additional screening is not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy