HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Grey, Unshielded Low Smoke
- RS Stock No.:
- 269-5119
- Mfr. Part No.:
- RJ45NGB-10.0MGY
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 269-5119
- Mfr. Part No.:
- RJ45NGB-10.0MGY
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO 11801:2002, IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO 11801:2002, IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1 | ||
- COO (Country of Origin):
- GB
The HellermannTyton unshielded patch leads are designed and tested to support primary Campus, secondary Riser and tertiary horizontal applications. The category 6 patch leads incorporate a low profile plug suitable for high density applications with an integral strain relief boot to minimise force on terminations and to assist in managing the bend radius of the cable.
Faster problem diagnosis to reduce downtime
Better asset utilization
Interface connectivity with 3rd part systems
Integration with iD Active Patch Panels
Non standard lengths available on request
Related links
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Unshielded Low Smoke
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded Low Smoke Zero
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded Low Smoke Zero
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity HellermannTyton Category 6 Cat6 Ethernet Cable RJ45 RJ45 Yellow, Unshielded Low Smoke
- HellermannTyton Connectivity Category 6 LS0H Unshielded Cat6 Ethernet Cable RJ45 RJ45 Green, Unshielded Low Smoke
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 White, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
