HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45, 7 m, Red, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 261-5433
- Mfr. Part No.:
- RJ45NGB-7.0MRD
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€10.59
(exc. VAT)
€13.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.59 |
*price indicative
- RS Stock No.:
- 261-5433
- Mfr. Part No.:
- RJ45NGB-7.0MRD
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | Category 6A | |
| LAN Category | Cat6 | |
| Cable Length | 7m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, IEC 60332-1, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series Category 6A | ||
LAN Category Cat6 | ||
Cable Length 7m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, IEC 60332-1, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173 | ||
- COO (Country of Origin):
- GB
The HellermannTyton cable consists of 8 color coded copper conductors twisted together to form 4 pairs with varying lay lengths. The cable is sheathed in LS0H material making the patch leads suitable for internal use. HellermannTytons patch leads are manufactured to the highest quality and tested.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
Related links
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 White, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Yellow, Unshielded Low Smoke Zero Halogen
