HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45, 10 m, Black, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 261-5400
- Mfr. Part No.:
- RJ45NGB-10.0MBK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€13.81
(exc. VAT)
€16.99
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.81 |
*price indicative
- RS Stock No.:
- 261-5400
- Mfr. Part No.:
- RJ45NGB-10.0MBK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | Category 6 | |
| Cable Length | 10m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 60332-1, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series Category 6 | ||
Cable Length 10m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals IEC 60332-1, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2 | ||
- COO (Country of Origin):
- GB
The HellermannTyton patch leads are available in both stranded and solid core variations and are made to order in our Northampton factory. This provides flexibility for your project requirements allowing you to request bespoke wire maps (crossover etc.), lengths and labelling.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
Related links
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Cable RJ45 RJ45 Blue, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 White, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Yellow, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Red, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded Low Smoke Zero
