Decelect Cat6a Ethernet Cable, 500 m, Aluminium/Mylar Tape Screened, Green Low Smoke Zero Halogen
- RS Stock No.:
- 264-7893
- Mfr. Part No.:
- TC500U/FTPI6AOH
- Manufacturer:
- Decelect
Subtotal (1 reel of 500 metres)*
€479.48
(exc. VAT)
€589.76
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €479.48 | €0.959 |
*price indicative
- RS Stock No.:
- 264-7893
- Mfr. Part No.:
- TC500U/FTPI6AOH
- Manufacturer:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Ethernet Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Aluminium/Mylar Tape | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid Core | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | IEC 61156, ANSI/TIA-568-C.2 Cat.6, ISO/IEC 11801 | |
| Number of Cores | 8 | |
| Outside Diameter | 7.3mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Ethernet Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type Aluminium/Mylar Tape | ||
Screened/Unscreened Screened | ||
Conductor Type Solid Core | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals IEC 61156, ANSI/TIA-568-C.2 Cat.6, ISO/IEC 11801 | ||
Number of Cores 8 | ||
Outside Diameter 7.3mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Decelect TC500U is installation cable Cat6a shielded with Mylar tape laminated with aluminium foil as shield, with foil facing inside on each pair.
Insulation resistance: Max. 5 GΩ / Km
Resistance unbalance: 2%
Dielectric resistance: 700v / minute
Time of propagation: unbalance Max. 45ns / 100m
Capacitance unbalance: Max. 1,2pf / m
Velocity of propagation: Nom. 78%
Dielectric test: 1 Kv / 1 min
Related links
- Decelect Cat8 Ethernet Cable Aluminium/Mylar Tape Screened, Yellow Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Green Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Green Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Green Low Smoke Zero Halogen
- Belden 74011NH Cat6a Ethernet Cable Shielded Screened, Green Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 48 Core 1 m Low Smoke Zero Halogen
- Decelect SPE192195 Cat6a Ethernet Cable Shielded PVC Screened, Grey Low Smoke Zero Halogen
- Decelect SPE192195 Cat6a Ethernet Cable Shielded PVC Screened, White Low Smoke Zero Halogen
