Decelect Cat8 Ethernet Cable, 500 m, Aluminium/Mylar Tape Screened, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 264-7892
- Mfr. Part No.:
- TC500S/FTPI8OH
- Manufacturer:
- Decelect
Subtotal (1 reel of 500 metres)*
€1,207.91
(exc. VAT)
€1,485.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,207.91 | €2.416 |
*price indicative
- RS Stock No.:
- 264-7892
- Mfr. Part No.:
- TC500S/FTPI8OH
- Manufacturer:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat8 | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Aluminium/Mylar Tape | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid Core | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | ISO/IEC 11801 & ANSI/TIA-568.2-D | |
| Outside Diameter | 8.4mm | |
| Conductor Material | Solid Core Copper Wire | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Ethernet Cable | ||
LAN Category Cat8 | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Aluminium/Mylar Tape | ||
Screened/Unscreened Screened | ||
Conductor Type Solid Core | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals ISO/IEC 11801 & ANSI/TIA-568.2-D | ||
Outside Diameter 8.4mm | ||
Conductor Material Solid Core Copper Wire | ||
- COO (Country of Origin):
- CN
The Decelect TC500U is installation cable Cat8 shielded with Mylar tape laminated with aluminium foil as shield, with foil facing inside on each pair.
Impedance: 100 Ω at 100MHz
Delay skew: ≤25ns / 100m
Velocity of propagation: Nom. 78%
Capacitance unbalance: Max. 120pf / m
DC resistance: Max. 6.98 Ω / 100m
DC conductor resistance: unbalance Max. 2.0%
Reaction to fire classification: Dca-s1,d2,a1
Related links
- Decelect Cat6a Ethernet Cable Aluminium/Mylar Tape Screened, Green Low Smoke Zero Halogen
- Decelect Cat8 Ethernet Cable Copper Braid Screened, Yellow Low Smoke Zero Halogen
- Decelect Cat8 Ethernet Cable Copper Braid Screened, Yellow Low Smoke Zero Halogen
- Decelect Cat8 Ethernet Cable Copper Braid Screened, Yellow Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
