Omron Ethernet Cable, 20 m, Green, PUR
- RS Stock No.:
- 265-0984
- Mfr. Part No.:
- FHV-VNB 20M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,062.34
(exc. VAT)
€1,306.68
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,062.34 |
*price indicative
- RS Stock No.:
- 265-0984
- Mfr. Part No.:
- FHV-VNB 20M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Voltage | 12V, 24V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Voltage 12V, 24V | ||
- COO (Country of Origin):
- CN
The Omron smart camera is ultimate flexibility to fit ever-changing production scene.
Modular structure for a wide range of applications
Responding to changes of objects like human eyes
Related links
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Polyurethane
- Omron XS6W Cat6a Ethernet Cable Green
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Polyurethane
