Amphenol Communications Solutions DRPC5, 1 m Cat6a Ethernet Cable, Black Thermoplastic Sheath

Bulk discount available

Subtotal (1 unit)*

€34.62

(exc. VAT)

€42.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€34.62
10 - 24€31.73
25 - 49€29.30
50 - 99€27.20
100 +€23.79

*price indicative

RS Stock No.:
265-7114
Mfr. Part No.:
DRPC51A001A40
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

DRPC5

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6a

Conductor Type

Stranded

Jacket Material

Thermoplastic

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Conductor Material

Copper

Voltage

60V

The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects 45 degree bottom exit to standard ix plug A key. It is a 1.0 m cable and has 50u gold plating.

LAN category Cat6A

26 AWG

Related links