Roline 21.15 Cat6 Ethernet Cable, Black, 300 mm, S/FTP Screened, Cat7 Cable PVC
- RS Stock No.:
- 266-0675
- Mfr. Part No.:
- 21.15.1315-50
- Manufacturer:
- Roline
Subtotal (1 unit)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
In Stock
- 2,491 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.72 |
*price indicative
- RS Stock No.:
- 266-0675
- Mfr. Part No.:
- 21.15.1315-50
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Cross Sectional Area | 26 AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Cross Sectional Area 26 AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.
Flexible cable, suitable for narrow bending
High quality plugs with gold plated contacts
Contact settings 1:1
Length 0.3m
Related links
- Roline 21.15 Cat6 Ethernet Cable 300 mm Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 300 mm Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 300 mm Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 300 mm Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 300 mm Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 3 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 3 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 5 m Cat7 Cable PVC
