Roline 21.15 Cat6 Ethernet Cable, Yellow, 500 mm, S/FTP Screened, Cat7 Cable PVC

Subtotal (1 unit)*

€5.14

(exc. VAT)

€6.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.14

*price indicative

RS Stock No.:
266-0678
Mfr. Part No.:
21.15.1322-100
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Series

21.15

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Sub Type

Cat7 Cable

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Cross Sectional Area

26 AWG

Conductor Material

Copper

COO (Country of Origin):
CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.

Flexible cable, suitable for narrow bending

High quality plugs with gold plated contacts

Contact settings 1:1

Length 0.5m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy