Roline 21.15 Cat7 Ethernet Cable 8 Core, White, 500 mm, U/FTP, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0710
- Mfr. Part No.:
- 21.15.1710-100
- Manufacturer:
- Roline
Subtotal (1 unit)*
€3.85
(exc. VAT)
€4.74
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.85 |
*price indicative
- RS Stock No.:
- 266-0710
- Mfr. Part No.:
- 21.15.1710-100
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15 | |
| Cable Length | 500mm | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/FTP | |
| Conductor Type | Stranded | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | No | |
| Number of Cores | 8 | |
| Outside Diameter | 980μm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15 | ||
Cable Length 500mm | ||
LAN Category Cat7 | ||
Terminated/Unterminated Terminated | ||
Shield Type U/FTP | ||
Conductor Type Stranded | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals No | ||
Number of Cores 8 | ||
Outside Diameter 980μm | ||
- COO (Country of Origin):
- CN
The Roline twisted-pair patch cable with shielded RJ-45 connectors on both sides. Particularly thin and flexible cable with individual pairs of wires in aluminium-laminated foil for use in confined spaces, such as in data centres.
8 cores stranded wire, pairs shielded with alu-laminated foil
Moulded-on kink protection
Colour white
Length 0.5 m
Shield type FTP
Related links
- Roline 21.15 Cat7 Ethernet Cable 8 Core 1.5 m Low Smoke Zero Halogen
- Roline 21.15 Cat7 Ethernet Cable 8 Core 2 m Low Smoke Zero Halogen
- Roline 21.15 Cat7 Ethernet Cable 8 Core 1 m Low Smoke Zero Halogen
- Roline 21.15 Cat7 Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline 21.15 Cat7 Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 500 mm Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 1.5 m Cat6a Cable, Low Smoke Zero Halogen
