Roline 21.15 Cat7 Ethernet Cable 8 Core, White, 5 m, U/FTP, Low Smoke Zero Halogen

Subtotal (1 unit)*

€9.77

(exc. VAT)

€12.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 207 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.77

*price indicative

RS Stock No.:
266-0716
Mfr. Part No.:
21.15.1715-50
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Series

21.15

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat7

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Standards/Approvals

No

Number of Cores

8

COO (Country of Origin):
CN
The Roline twisted-pair patch cable with shielded RJ-45 connectors on both sides. Particularly thin and flexible cable with individual pairs of wires in aluminium-laminated foil for use in confined spaces, such as in data centres.

8 cores stranded wire, pairs shielded with alu-laminated foil

Moulded-on kink protection

Colour white

Length 5 m

Shield type FTP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy